Aavid 529801B00000G technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 41.91mm |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 529801B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.