Aavid 529902B02500G technical specifications.
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 50.8mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 4.5°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5299 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 529902B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
