Aavid 53-03-16 technical specifications.
| Package/Case | TO-3 |
| Color | Green, Grey |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Series | Thermalsil™III |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-03-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.