Aavid 53-77-2G technical specifications.
| Body Material | Rubber, Silicone |
| Package/Case | TO-220 |
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-77-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
