Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm
Aavid 53-78-3AC technical specifications.
| Color | Green, Grey |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Series | Thermalsil™III |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-78-3AC to view detailed technical specifications.
No datasheet is available for this part.