Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk
Aavid 5300 2.875G technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 2.5 |
| Volume Resistivity | 5.7X10e15Ohm.cm |
| Tensile Strength | 8786psi |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid 5300 2.875G to view detailed technical specifications.
No datasheet is available for this part.