
Passive heat sink designed for TO-218 packages, featuring a black anodized aluminum construction for enhanced thermal performance. Offers a natural thermal resistance of 6.3°C/W and a thermal resistance of 1.5°C/W at 100 LFM forced air flow. Dimensions include a 44.45mm length and height, 12.45mm depth, and 0.49inch width. Mounting options include board, clip, and solder. This RoHS compliant component is supplied in quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 530101B00150G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.45mm |
| Finish | Anodized |
| Height | 44.45mm |
| Height Off Base | 1.75inch |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Aluminium, Anodized |
| Mount | Board, Clip, Solder |
| Natural Thermal Resistance | 6.3°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 530101B00150G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
