Aavid 530102B00100G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.45mm |
| Finish | Anodized |
| Height | 44.45mm |
| Height Off Base | 1.75inch |
| Length | 1.75inch |
| Material | Aluminium |
| Mount | Bolt, Board |
| Natural Thermal Resistance | 6.3°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 0.49inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 530102B00100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.