
Passive heat sink for TO-220 packages, featuring an angled, square fin design crafted from anodized aluminum. Offers a natural thermal resistance of 6.3°C/W and 1.5°C/W under 100 LFM forced air. Mounts via clip to a board, with dimensions of 44.45mm length, 44.45mm height, and 12.45mm depth. Black anodized finish ensures durability and compliance with RoHS standards.
Aavid 530102B00150G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.45mm |
| Finish | Anodized |
| Height | 44.45mm |
| Height Off Base | 1.75inch |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Aluminium, Anodized |
| Mount | Board, Clip |
| Natural Thermal Resistance | 6.3°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 530102B00150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
