Aavid 530122B00162G technical specifications.
| Package/Case | TO-220 |
| Finish | Anodized |
| Height Off Base | 1.75inch |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Aluminium, Anodized |
| Mount | Board, Clip |
| Natural Thermal Resistance | 6.2°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Square |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 530122B00162G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.