
This aluminium heat sink features a TO-218 package with a depth of 19.05mm and a height of 44.45mm. It has a natural thermal resistance of 6.3°C/W and a thermal resistance of 2°C/W when subjected to forced air flow at 100 LFM. The heat sink is available in bulk packaging with a quantity of 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 530401B00100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218 |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 44.45mm |
| Height Off Base | 1.75inch |
| Length | 1.75inch |
| Material | Aluminium |
| Mount | Bolt, Board |
| Natural Thermal Resistance | 6.3°C/W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 0.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 530401B00100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
