Aavid 531102V02500G technical specifications.
| Package/Case | Radial |
| Color | Black |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 34.92mm |
| Material | Aluminium |
| Mount | Through Hole |
| Natural Thermal Resistance | 10.4°C/W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3531 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 531102V02500G to view detailed technical specifications.
No datasheet is available for this part.