
This aluminium heat sink features a radial package with a black anodized finish, measuring 50.8mm in height and 34.92mm in length. It is designed for bolt or screw mounting and has a natural thermal resistance of 7.5°C/W. The heat sink is lead-free and RoHS compliant, packaged in bulk quantities of 200. When subjected to forced air flow at 100 LFM, the thermal resistance is reduced to 4°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 531202B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 50.8mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 34.92mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 7.5°C/W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5312 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 531202B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
