Aavid 533201B02500G technical specifications.
| Height Off Base | 0.5inch |
| Length | 2inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 9°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533201B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.