Aavid 533301B02551G technical specifications.
| Package/Case | Radial |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 63.5mm |
| Length | 34.92mm |
| Mount | Clip, Solder |
| Natural Thermal Resistance | 8°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 533301B02551G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.