Aavid 533402B02552 technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 41.91mm |
| Mount | Clip |
| Natural Thermal Resistance | 5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533402B02552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.