
The TO-220 heat sink is a passive thermal management component with a package quantity of 250 units per bulk packaging. It features a natural thermal resistance of 3.8°C/W and a thermal resistance of 1°C/W at forced air flow (100 LFM). The heat sink is made of aluminium and copper materials with a black anodized finish and measures 63.5mm in height, 41.91mm in length, and 1.65inch in width. It is designed for clip, PC pin, and solder mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 533602B02552G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 63.5mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium, Copper |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 3.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533602B02552G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
