The TO-220 Anodized Heat Sink is a passive thermal management component with a package quantity of 250. It features a natural thermal resistance of 5.7°C/W and a thermal resistance of 4°C/W at 100 LFM forced air flow. The heat sink measures 1inch in height, 1inch in length, and 1.65inch in width, with a rectangular shape and fins. It is made of aluminium and has a black anodized finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 533702B02552G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height Off Base | 1inch |
| Length | 1inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 5.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533702B02552G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
