Aavid 533766B42152G technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 7.1°C/W |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Aavid 533766B42152G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.