Aavid 534302B03553G technical specifications.
| Package/Case | TO-200 |
| Color | Black |
| Height | 50.8mm |
| Height Off Base | 0.48inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 10.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 534302B03553G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.