The TO-220 heat sink is a passive thermal management component with a package quantity of 1000. It features a natural thermal resistance of 11.2°C/W and a thermal resistance of 4°C/W under forced air flow conditions. The heat sink is made of aluminum and has a rectangular shape with fins. It is available in a TO-220 package and is mountable via a bolt and PC pin. The heat sink measures 42.42mm in height, 1.67inch in length, and 1inch in width.
Aavid 550302B00000 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 42.42mm |
| Height Off Base | 1inch |
| Length | 1.67inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 11.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 550302B00000 to view detailed technical specifications.
No datasheet is available for this part.