Aavid 550302B00000G technical specifications.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | TO-220 |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Product Length | 25.4mm |
| Product Depth | 25.4mm |
| Height | 42.42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid 550302B00000G to view detailed technical specifications.
No datasheet is available for this part.