This aluminium heat sink is packaged in a TO-220 case and has a rectangular shape. It features a natural thermal resistance of 11.2°C/W and a thermal resistance of 4°C/W when cooled with forced air flow at 100 LFM. The heat sink is designed for bolt or PC pin mounting and is made from aluminium material. It measures 1inch in height, 1inch in width, and 1.675inch in length, and is available in quantities of 500.
Aavid 550402B00000 technical specifications.
| Package/Case | TO-220 |
| Height Off Base | 1inch |
| Length | 1.675inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 11.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 550402B00000 to view detailed technical specifications.
No datasheet is available for this part.