Aavid 552844B00000G technical specifications.
| Width | 45.2 |
| Length | 45.2 |
| Height | 18.29 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aavid 552844B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.