Aavid 56-02-10 technical specifications.
| Package/Case | TO-220 |
| Height | 0.002inch |
| Inside Diameter | 0.203inch |
| Lead Free | Lead Free |
| Material | Mica |
| Outside Diameter | 0.562inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 56-02-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.