Aavid 560200B00000G technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 10.42mm |
| Height Off Base | 0.41inch |
| Length | 22.61mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 20°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 560200B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.