Aavid 560200W00000 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Horizontal |
| Device Cooled | DIP |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 22.61mm |
| Mounting | Through Hole |
| Product Depth | 15.24mm |
| Height | 10.42mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 560200W00000 to view detailed technical specifications.
No datasheet is available for this part.