Aavid 560700B00000 technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 12.32mm |
| Height Off Base | 0.485inch |
| Length | 53.97mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | 40-DIP |
| Package Quantity | 500 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 1.065inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 560700B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.