Aavid's TO-3 heat sink is a passive component with a black anodized finish, measuring 45.97mm in length, width, and depth, and featuring a tin and lead contact plating. It is available in a package quantity of 250 units. The heat sink is suitable for general use in thermal management applications.
Aavid 568103B00000 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Contact Plating | Tin, Lead |
| Depth | 45.97mm |
| Finish | Anodized |
| Height | 19.05mm |
| Length | 45.97mm |
| Package Quantity | 250 |
| Type | Passive |
| Width | 45.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 568103B00000 to view detailed technical specifications.
No datasheet is available for this part.