Aavid 568103B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 19.5mm |
| Lead Free | Lead Free |
| Length | 45.97mm |
| Material | Anodized, Aluminium |
| Natural Thermal Resistance | 6.7°C/W |
| Package Quantity | 250 |
| Packaging | Box |
| Power Dissipation | 12W |
| RoHS Compliant | Yes |
| Series | 5681 |
| Width | 45.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 568103B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.