This TO-3 heat sink is made of anodized aluminium, with a black finish and lead-free construction. It has a maximum power dissipation of 12W and is compliant with RoHS regulations. The heat sink measures 45.97mm in length and 46mm in width, with a package quantity of 250 units. It is suitable for general use in thermal management applications.
Aavid 568203B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 45.97mm |
| Material | Aluminium |
| Package Quantity | 250 |
| Power Dissipation | 12W |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 568203B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.