This TO-3 heat sink from Aavid is made of aluminium and features a black anodized finish. It measures 31.75mm in height and 45.97mm in both length and width. The natural thermal resistance of this heat sink is 5.4°C/W. It is lead-free and RoHS compliant, packaged in bulk.
Aavid 568303B00000G technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Length | 45.97mm |
| Material | Aluminium |
| Natural Thermal Resistance | 5.4°C/W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5683 |
| Width | 45.97mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 568303B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.