
Passive heat sink for TO-252 package, featuring a rectangular aluminum construction with black anodized finish. Offers natural thermal resistance of 15°C/W and 12.5°C/W at 100 LFM forced air. Surface mountable with a depth of 8mm, height of 10.16mm, and length of 22.86mm. Includes tin, matte contact plating and is RoHS compliant.
Aavid 573100D00000G technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Height | 10.16mm |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Copper, Tin, Matte |
| Mount | Surface Mount |
| Natural Thermal Resistance | 15°C/W |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12.5°C/W |
| Type | Passive |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 573100D00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
