Passive heat sink designed for DPAK packages, featuring a U-shaped fin profile for efficient thermal dissipation. Constructed from copper with a tin finish, this surface-mount component offers a natural thermal resistance of 15°C/W and 12.5°C/W at 100 LFM forced air. Dimensions include a 22.86mm length, 0.9-inch width, and 10.16mm height, with a 0.4-inch height off base. RoHS compliant and supplied on tape and reel for PCB mounting.
Aavid 573100D00010G technical specifications.
| Package/Case | DPAK |
| Depth | 8mm |
| Finish | Tin |
| Height | 10.16mm |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Copper, Tin, Matte |
| Mount | Surface Mount, PCB |
| Natural Thermal Resistance | 15°C/W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12.5°C/W |
| Type | Passive |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 573100D00010G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
