Aavid 573300D00000G technical specifications.
| Package/Case | TO-263 |
| Contact Plating | Tin, Matte |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 10.16mm |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Material | Copper, Tin, Matte |
| Mount | Surface Mount |
| Natural Thermal Resistance | 18°C/W |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 573300D00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
