Aavid 573300D00010 technical specifications.
| Package/Case | TO-263 |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 10.16mm |
| Height Off Base | 0.4inch |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 18°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 1.03inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 573300D00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
