Aavid 573400D00000 technical specifications.
| Package/Case | TO-268 |
| Depth | 12.7mm |
| Height | 10.16mm |
| Length | 30.99mm |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 573400D00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.