Aavid 573400D00010 technical specifications.
| Package/Case | TO-268 |
| Depth | 12.7mm |
| Height | 10.2mm |
| Height Off Base | 0.401inch |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 14°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 573400D00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.