
Passive heat sink for TO-220 packages, featuring a slide-on, folded-back design crafted from anodized aluminum. Offers a natural thermal resistance of 23.2°C/W and 12°C/W under 100 LFM forced air. Dimensions include a 21.08mm length, 19.05mm height, and 0.86-inch width. Mountable via clip, PC pin, or solder, this RoHS compliant component is finished in black.
Aavid 574402B03200G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.395inch |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 23.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5744 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574402B03200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
