The TO-220 Anodized Heat Sink has a package type of Through Hole and a package quantity of 1000. It is made of Aluminium with an anodized finish and has a natural thermal resistance of 21.6°C/W. The heat sink is RoHS compliant and has a thermal resistance of 6°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 574602B03700G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 17.53mm |
| Height Off Base | 0.395inch |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 21.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574602B03700G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
