Aavid 574902B02800G technical specifications.
| Package/Case | TO-220 |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 35.05mm |
| Height Off Base | 0.395inch |
| Length | 1.38inch |
| Material | Aluminium |
| Mount | Board, Clip |
| Natural Thermal Resistance | 16°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.86inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 574902B02800G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.