Aavid 574902B03700G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.03mm |
| Finish | Anodized |
| Height | 34.93mm |
| Height Off Base | 0.395inch |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 16°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5749 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 574902B03700G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.