Aavid 575002D00000G technical specifications.
| Package/Case | TO-220 |
| Finish | Tin |
| Height | 29.97mm |
| Height Off Base | 0.5inch |
| Length | 1.18inch |
| Mount | Bolt, PC Pin, Screw |
| Natural Thermal Resistance | 13.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 575002D00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.