
This TO-220 heat sink is manufactured by Aavid and features a black anodized finish. It has a height of 31.75mm and a length of 1.25inch, with a width of 0.875inch. The heat sink is made of aluminium and has a natural thermal resistance of 24°C/W. When cooled with forced air flow at 100 LFM, the thermal resistance is reduced to 6°C/W. This product is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 575502B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 31.75mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 24°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 575502B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.