
This heat sink is a TO-3 package, made of aluminium, with a natural thermal resistance of 9.8°C/W. It is available in a quantity of 1000 units and is compliant with RoHS regulations. The heat sink measures 31.75mm in height, 41.4mm in length, and 1.29inch in width. It is also available with a package cooled variant, and has a thermal resistance of 3°C/W when subjected to forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 575903B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.75mm |
| Height Off Base | 1.25inch |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 9.8°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.29inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 575903B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.