This is a TO-3 heat sink made from aluminium with a black anodized finish. It measures 19.05mm in height and 45.97mm in length, with a width of 1.81inch. The heat sink is designed for bolt or screw mounting and features a square shape with fins. It has a natural thermal resistance of 6.2°C/W and a thermal resistance of 2.5°C/W when cooled with forced air flow at 100 LFM. The heat sink is RoHS compliant and available in a package quantity of 250.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 576203B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.75inch |
| Length | 45.97mm |
| Material | Aluminium |
| Mount | Bolt, Screw |
| Natural Thermal Resistance | 6.2°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576203B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.