
This TO-220 heat sink is made from anodized aluminium with a black finish. It measures 14.48mm in depth, 14.48mm in width, and 12.7mm in height. The heat sink is designed for clip mount and has a natural thermal resistance of 27.3°C/W. When subjected to forced air flow at 100 LFM, the thermal resistance reduces to 7°C/W. The heat sink is lead free and RoHS compliant, with a package quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 576802B03100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 14.48mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 27.3°C/W |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576802B03100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
