Aavid 576802B04000 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 27.3°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| Width | 14.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 576802B04000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.