
Passive heat sink designed for TO-220/TO-262 packages, featuring a clip-on mounting mechanism. Constructed from anodized aluminum with a black finish, this component offers a natural thermal resistance of 27.3°C/W and 7°C/W under 100 LFM forced air. Dimensions include a 14.48mm length and width, 19.05mm height, and 12.7mm depth. It is RoHS compliant and lead-free.
Aavid 576802B04000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 27.3°C/W |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576802B04000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
