
Passive heat sink featuring a clip-on mounting mechanism for PC pins. Constructed from anodized aluminum, this black component offers a natural thermal resistance of 27.3°C/W and 7°C/W under forced air flow at 100 LFM. Dimensions include a length and width of 14.48mm, a depth of 12.7mm, and a height of 19.05mm (0.5 inches off base). RoHS compliant and lead-free.
Aavid 576802B04100G technical specifications.
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 19.05mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Material | Aluminium, Anodized |
| Mount | Clip, PC Pin, Plug-In, Solder |
| Natural Thermal Resistance | 27.3°C/W |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576802B04100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
